- Home ›
- All Products›
- 05113521916
3M Interconnect Solutions
05113521916
Cable Assembly Data 2m 28AWG 50POS SCSI to 50POS SCSI PL-PL
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Data 2m 28AWG 50POS SCSI to 50POS SCSI PL-PL
Search Keywords: 05113521916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113521916
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 05113521916 RoHS compliant?
Yes, 05113521916 is RoHS compliant.
What is the lead time for 05113521916?
The standard lead time for 05113521916 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$154.97
3
$154.58
4
$154.19
5 +
$151.11
Click for Quote
Log in
to unlock special pricing