- Home ›
- All Products›
- 05113521728
3M Interconnect Solutions
05113521728
Cable Assembly Data 2m 28AWG 26 POS SCSI to 26 POS SCSI PL-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly Data 2m 28AWG 26 POS SCSI to 26 POS SCSI PL-PL
Search Keywords: 05113521728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113521728
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 05113521728 RoHS compliant?
Yes, 05113521728 is RoHS compliant.
What is the lead time for 05113521728?
The standard lead time for 05113521728 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$82.55
5
$73.66
10
$71.46
25
$65.58
50
$65.42
100
$63.84
250 +
$61.38
Click for Quote
Log in
to unlock special pricing