- Home ›
- All Products›
- 05111992917
05111992917
3M Interconnect Solutions
Flat Cable 14Conductors 26AWG 30.48m Tinned Copper Gray 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 14Conductors 26AWG 30.48m Tinned Copper Gray 300V Roll
Search Keywords: 05111992917
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111992917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
3
$100.32
5
$90.29
8
$79.00
10 +
$77.42
Click for Quote
Log in
to unlock special pricing