- Home ›
- All Products›
- 05111992914
05111992914
3M Interconnect Solutions
Flat Cable 9Conductors 26AWG 30.48m Tinned Copper Gray 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 9Conductors 26AWG 30.48m Tinned Copper Gray 300V Roll
Search Keywords: 05111992914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111992914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$66.71
5
$59.52
10
$57.75
30
$53.00
50
$52.87
100
$51.59
250 +
$50.91
Click for Quote
Log in
to unlock special pricing