- Home ›
- All Products›
- 05111992909
05111992909
3M Interconnect Solutions
Flat Cable 60Conductors 30AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 150V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 60Conductors 30AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 150V Roll
Search Keywords: 05111992909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111992909
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
2
$184.84
3
$184.38
4
$183.92
5 +
$180.24
Click for Quote
Log in
to unlock special pricing