- Home ›
- All Products›
- 05111992858
05111992858
3M Interconnect Solutions
Flat Cable 25Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 25Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 300V Roll
Search Keywords: 05111992858
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111992858
-
Alias/AKA:3355/25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$181.86
5
$169.73
10
$160.71
20
$160.31
50
$148.20
100 +
$138.62
Click for Quote
Log in
to unlock special pricing