- Home ›
- All Products›
- 05111991782
05111991782
3M Interconnect Solutions
Flat Cable 22Conductors 28AWG 30m/100m Tinned Copper Gray/Red Edge 300V Roll
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 22Conductors 28AWG 30m/100m Tinned Copper Gray/Red Edge 300V Roll
Search Keywords: 05111991782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111991782
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$80.62
5
$71.94
10
$69.79
30
$64.06
50
$63.90
100
$62.35
250 +
$59.95
Click for Quote
Log in
to unlock special pricing