- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 05111990822
05111990822
3M Interconnect Solutions
Connector Accessories Strain Relief Straight Polybutylene Terephthalate Gray
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Connector Accessories Strain Relief Straight Polybutylene Terephthalate Gray
Search Keywords: 05111990822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111990822
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:24.9 x 6.1 x 13.5 mm
-
Operating Temperature:-55 to 105 °C
-
Family:D3448
-
Type:Strain Relief
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
100
$0.3944
500
$0.3205
1,000
$0.3157
3,000
$0.2930
5,000
$0.2810
8,000
$0.2767
15,000
$0.2726
25,000 +
$0.2685
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Connector Accessories Strain Relief Straight Polybutylene Terephthalate Gray
In Stock:
875
Minimum Order:
100