- Home ›
- All Products›
- 05111560557
05111560557
3M Interconnect Solutions
Cable Assembly SATA 0.6m 30AWG 7POS Serial ATA to 7POS Serial ATA
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly SATA 0.6m 30AWG 7POS Serial ATA to 7POS Serial ATA
Search Keywords: 05111560557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111560557
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$13.42
500
$7.11
750
$5.00
1,000 +
$4.90
Click for Quote
Log in
to unlock special pricing