- Home ›
- All Products›
- 05111560556
05111560556
3M Interconnect Solutions
Cable Assembly SATA 0.5m 30AWG 7POS Serial ATA to 7POS Serial ATA
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly SATA 0.5m 30AWG 7POS Serial ATA to 7POS Serial ATA
Search Keywords: 05111560556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111560556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.43
25
$6.24
100
$5.77
350
$5.30
700
$5.15
1,050
$5.14
2,800
$4.96
5,250 +
$4.94
Click for Quote
Log in
to unlock special pricing