- Home ›
- All Products›
- 05111560546
05111560546
3M Interconnect Solutions
Cable Assembly SATA 0.7m 30AWG 7POS Serial ATA to 7POS Serial ATA
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly SATA 0.7m 30AWG 7POS Serial ATA to 7POS Serial ATA
Search Keywords: 05111560546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111560546
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
175
$13.01
350
$6.89
525
$4.85
700 +
$4.75
Click for Quote
Log in
to unlock special pricing