- Home ›
- All Products›
- 05111526380
05111526380
3M Interconnect Solutions
Cable Assembly Data 5m 28AWG 26 POS SCSI to 26 POS SCSI M-F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Data 5m 28AWG 26 POS SCSI to 26 POS SCSI M-F
Search Keywords: 05111526380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111526380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$155.82
5
$144.19
10
$138.01
20
$132.34
50
$128.81
100 +
$126.88
Click for Quote
Log in
to unlock special pricing