- Home ›
- All Products›
- 05111195147
05111195147
3M Interconnect Solutions
44 HF365 Gray Polyolefin (PO) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
44 HF365 Gray Polyolefin (PO) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V
Search Keywords: 05111195147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111195147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
3
$186.11
6
$183.53
12
$181.02
21
$176.19
51
$173.87
102 +
$169.41
Click for Quote
Log in
to unlock special pricing
Possible Replacement
44 HF365 Gray Polyolefin (PO) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V
In Stock:
2
Minimum Order:
3