- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 05111173359
3M Interconnect Solutions
05111173359
Conn Compact Flash Card HDR 50 POS 0.635mm Solder Right Angle SMD 0.5A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Compact Flash Card HDR 50 POS 0.635mm Solder Right Angle SMD 0.5A
Search Keywords: 05111173359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111173359
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 05111173359 RoHS compliant?
Yes, 05111173359 is RoHS compliant.
What is the lead time for 05111173359?
The standard lead time for 05111173359 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
150
$23.31
300
$12.34
450
$8.68
600 +
$8.51
Click for Quote
Log in
to unlock special pricing