- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 05111166399
05111166399
3M Interconnect Solutions
929 RoHS Compliant 2008 Lead Free Connector Header -40C~105C 2.5A 1.5kV 10.0muin 0.25mum
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
929 RoHS Compliant 2008 Lead Free Connector Header -40C~105C 2.5A 1.5kV 10.0muin 0.25mum
Search Keywords: 05111166399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111166399
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
75
$13.87
150
$8.54
225
$6.76
300 +
$6.62
Click for Quote
Log in
to unlock special pricing
Possible Replacement
929 RoHS Compliant 2008 Lead Free Connector Header -40C~105C 2.5A 1.5kV 10.0muin 0.25mum
In Stock:
74
Minimum Order:
20