- Home ›
- All Products›
- 05111165633
05111165633
3M Interconnect Solutions
PCB wiremount connector, 2 mm x 2 mm for 1 mm Pitch Cable | 3M 152240-0113-GB
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
PCB wiremount connector, 2 mm x 2 mm for 1 mm Pitch Cable | 3M 152240-0113-GB
Search Keywords: 05111165633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111165633
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
125
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
125
$12.10
250
$7.45
375
$5.90
500 +
$5.78
Click for Quote
Log in
to unlock special pricing