- Home ›
- All Products›
- 05111162778
05111162778
3M Interconnect Solutions
3000 Series, 2.54mm Pitch 40 Way 2 Row Right Angle PCB Header, Solder Term, 2A | 3M N3432-5302RB
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
3000 Series, 2.54mm Pitch 40 Way 2 Row Right Angle PCB Header, Solder Term, 2A | 3M N3432-5302RB
Search Keywords: 05111162778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111162778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$5.06
50
$4.11
200
$3.82
400
$3.61
600
$3.60
1,000
$3.51
2,600
$3.42
5,000 +
$3.38
Click for Quote
Log in
to unlock special pricing