- Home ›
- All Products›
- 05111162764
05111162764
3M Interconnect Solutions
3000 Series, 2.54mm Pitch 24 Way 2 Row Straight PCB Header, Solder Term, 2A | 3M N3627-6302RB
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
3000 Series, 2.54mm Pitch 24 Way 2 Row Straight PCB Header, Solder Term, 2A | 3M N3627-6302RB
Search Keywords: 05111162764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111162764
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$3.85
50
$3.13
100
$3.12
250
$2.91
500
$2.75
1,000
$2.74
2,500
$2.60
5,000 +
$2.57
Click for Quote
Log in
to unlock special pricing