- Home ›
- All Products›
- 05111162745
05111162745
3M Interconnect Solutions
3000 Series, 2.54mm Pitch 10 Way 2 Row Right Angle PCB Header, Solder Term, 2A | 3M N3793-5202RB
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
3000 Series, 2.54mm Pitch 10 Way 2 Row Right Angle PCB Header, Solder Term, 2A | 3M N3793-5202RB
Search Keywords: 05111162745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111162745
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
25
$1.79
100
$1.50
450
$1.39
900
$1.33
1,350
$1.28
2,700
$1.24
5,400
$1.23
7,650 +
$1.22
Click for Quote
Log in
to unlock special pricing