- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 05111162738
05111162738
3M Interconnect Solutions
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 05111162738
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111162738
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.75 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
10
$3.25
50
$2.72
280
$2.52
560
$2.41
1,120
$2.31
2,520
$2.25
5,040
$2.19
7,560 +
$2.17
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
In Stock:
460
Minimum Order:
10