- Home ›
- All Products›
- 05111153674
05111153674
3M Interconnect Solutions
Flat Cable 26Conductors 28AWG 30.48m Tinned Copper Black 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 26Conductors 28AWG 30.48m Tinned Copper Black 300V Roll
Search Keywords: 05111153674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111153674
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$479.01
3
$465.88
5 +
$464.72
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Res Thick Film 0805 11 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
In Stock:
3
Minimum Order:
1