- Home ›
- All Products›
- 05111152648
05111152648
3M Interconnect Solutions
Flat Cable 60Conductors 28AWG 30.48m Tinned Copper Black 300V Roll
Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 60Conductors 28AWG 30.48m Tinned Copper Black 300V Roll
Search Keywords: 05111152648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111152648
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$1,025.92
3
$1,011.87
5 +
$984.89
Click for Quote
Log in
to unlock special pricing