- Home ›
- All Products›
- 05111105504
05111105504
3M Interconnect Solutions
Cable Assembly Ribbon 2m 28AWG 26POS D-Sub to 26POS D-Sub PL-PL
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Ribbon 2m 28AWG 26POS D-Sub to 26POS D-Sub PL-PL
Search Keywords: 05111105504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111105504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$175.74
5
$170.85
10
$168.51
20
$168.09
50
$161.86
100 +
$157.71
Click for Quote
Log in
to unlock special pricing