- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- SCOTCHFIL-PUTTY
SCOTCHFIL-PUTTY
3M
Scotch 1.5 in. W X 60 in. L Gold Rubber Electrical Insulation Putty
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Scotch 1.5 in. W X 60 in. L Gold Rubber Electrical Insulation Putty
Search Keywords: SCOTCHFILPUTTY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:SCOTCHFIL-PUTTY
-
Alias/AKA:7000006089
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3214100020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7 Rolls
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 12
Stock lot only:
7 Rolls
Minimum Order Quantity:
12 Rolls
Order Increment:
12 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$27.841
12
$25.310
36
$23.840
60
$23.500
108
$22.530
252
$21.930
504
$21.650
1,008 +
$21.090
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT