- Home ›
- All Products›
- MV18-4R/SX
MV18-4R/SX
3M
Ring Tongue Terminal 16-22AWG 24.63mm 7.87mm Electro-Tin Cardboard
Accessories Notify Me
RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 16-22AWG 24.63mm 7.87mm Electro-Tin Cardboard
Search Keywords: MV184RSX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV18-4R/SX
-
Alias/AKA:7100165245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$1.083
250
$0.880
500
$0.841
1,000
$0.805
2,500
$0.772
5,000
$0.751
7,500
$0.749
10,000 +
$0.741
Click for Quote
Log in
to unlock special pricing