- Home ›
- All Products›
- MNU14-250DMIK
MNU14-250DMIK
3M
Quick Disconnect Terminal 14-16AWG M 28.7mm 11.43mm Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 14-16AWG M 28.7mm 11.43mm Tin Bulk
Search Keywords: MNU14250DMIK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNU14-250DMIK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
50
$0.826
250
$0.671
500
$0.670
1,000
$0.641
3,000
$0.588
5,000
$0.587
8,000
$0.573
15,000 +
$0.565
Click for Quote
Log in
to unlock special pricing