- Home ›
- All Products›
- MNG14-6FFBK
MNG14-6FFBK
3M
Fork Terminal 14-18AWG 18.79mm 7.11mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 14-18AWG 18.79mm 7.11mm Electro-Tin Bulk
Search Keywords: MNG146FFBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG14-6FFBK
-
Alias/AKA:7100164036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.947
250
$0.769
500
$0.767
1,000
$0.735
3,000
$0.674
5,000
$0.673
8,000
$0.656
15,000 +
$0.648
Click for Quote
Log in
to unlock special pricing