- Home ›
- All Products›
- MC1-516RX
MC1-516RX
3M
Lug Terminal 1AWG 43.94mm 17.27mm Electro-Tin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal 1AWG 43.94mm 17.27mm Electro-Tin
Search Keywords: MC1516RX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MC1-516RX
-
Alias/AKA:7100165437
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
25
$10.10
50
$7.57
75
$7.07
100 +
$6.93
Click for Quote
Log in
to unlock special pricing