- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- LFV14-8L
Description
+
Fork Terminal 14-16AWG 22.35mm 7.62mm Tin Highland
Search Keywords: LFV148L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:LFV14-8L
-
Alias/AKA:00-054007-70300-6
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
10
$8.19
20
$8.02
30
$7.86
40 +
$7.71
Click for Quote
Log in
to unlock special pricing