- Home ›
- All Products›
- FR330
FR330
3M
3M 7100089337 Adjustable Footrest, 13" x 18" x 4", Heavy Duty Steel, Gray
Accessories Notify Me
RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100089337 Adjustable Footrest, 13" x 18" x 4", Heavy Duty Steel, Gray
Search Keywords: FR330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:FR330
-
Alias/AKA:7100089337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$73.02
5
$65.16
10
$63.21
25
$58.01
50
$57.14
100
$56.29
250 +
$54.30
Click for Quote
Log in
to unlock special pricing