- Home ›
- All Products›
- FP1.000BK48S
FP1.000BK48S
3M
Heat Shrink Tubing, Thin Wall - PO - 2:1 - ID: 1.000 in - Black - 48 in piece - 5/pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing, Thin Wall - PO - 2:1 - ID: 1.000 in - Black - 48 in piece - 5/pkg
Search Keywords: FP1000BK48S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:FP1.000BK48S
-
Alias/AKA:7000133520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$9.41
25
$8.53
50
$8.14
100
$7.91
250
$7.47
500
$7.27
1,000 +
$7.18
Click for Quote
Log in
to unlock special pricing