- Home ›
- All Products›
- 9802-2PK-HDW
9802-2PK-HDW
3M
FiltreteAllergen Defense Air Filter, 1000 MPR, 20 in x 20 in x 1 in | 3M 9802-2PK-HDW
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FiltreteAllergen Defense Air Filter, 1000 MPR, 20 in x 20 in x 1 in | 3M 9802-2PK-HDW
Search Keywords: 98022PKHDW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:9802-2PK-HDW
-
Alias/AKA:7100188254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$28.21
12
$26.91
27
$26.10
51
$24.99
102
$23.96
252
$23.32
501 +
$22.97
Click for Quote
Log in
to unlock special pricing