- Home ›
- All Products›
- 9002NA
9002NA
3M
3M 7100140809 Aluminum Oxide Sandpaper Medium, 9002NA, 9" x 11", 5/Pack
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100140809 Aluminum Oxide Sandpaper Medium, 9002NA, 9" x 11", 5/Pack
Search Keywords: 9002NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:9002NA
-
Alias/AKA:7100140809
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Packages
Order Increment:
50 Packages
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$2.32
100
$2.25
250
$2.15
500
$2.09
1,000
$1.97
2,500
$1.92
5,000
$1.87
7,500 +
$1.85
Click for Quote
Log in
to unlock special pricing