- Home ›
- All Products›
- 873177
873177
3M
3M 7100163214 Standard Abrasives A/O Unitized Wheel 873177, 731 6" x 1" x 1/2"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100163214 Standard Abrasives A/O Unitized Wheel 873177, 731 6" x 1" x 1/2"
Search Keywords: 873177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:873177
-
Alias/AKA:7100163214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$129.71
6
$125.95
12
$119.05
21
$118.75
51
$115.87
102 +
$114.35
Click for Quote
Log in
to unlock special pricing