- Home ›
- All Products›
- 850270
850270
3M
3M 7100027684 Standard Abrasives LDW Wheel 850270, 12 in x 4 in x 5 in 6S FIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100027684 Standard Abrasives LDW Wheel 850270, 12 in x 4 in x 5 in 6S FIN
Search Keywords: 850270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:850270
-
Alias/AKA:7100027684
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$594.08
3
$577.80
5 +
$576.35
Click for Quote
Log in
to unlock special pricing