- Home ›
- All Products›
- 7100226321
3M
7100226321
3M Abrasive File Belt, 80 Grit, 1/2 in x 18 in 12.7 mm x 457.2 mm, 5PK
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
3M Abrasive File Belt, 80 Grit, 1/2 in x 18 in 12.7 mm x 457.2 mm, 5PK
Search Keywords: 7100226321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100226321
-
Alias/AKA:36518
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 7100226321 RoHS compliant?
Yes, 7100226321 is RoHS compliant.
What is the lead time for 7100226321?
The standard lead time for 7100226321 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$56.65
10
$54.96
25
$52.61
50
$50.45
100
$49.10
250
$48.45
500 +
$47.21
Click for Quote
Log in
to unlock special pricing