- Home ›
- All Products›
- 7100173157
7100173157
3M
3M 7100173157 Safety-Walk Slip Resistant Tape, 370G-R1X180, 1" X 15 ft, Gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100173157 Safety-Walk Slip Resistant Tape, 370G-R1X180, 1" X 15 ft, Gray
Search Keywords: 7100173157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100173157
-
Alias/AKA:370G-R1X180
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805305000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12 Rolls
Order Increment:
12 Rolls
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
12
$10.95
36
$10.61
60
$10.13
108
$9.84
252
$9.30
504
$9.05
1,008 +
$8.93
Click for Quote
Log in
to unlock special pricing