- Home ›
- All Products›
- 7100165433
3M
7100165433
Lug Terminal 1AWG 45.21mm 17.27mm Electro-Tin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 1AWG 45.21mm 17.27mm Electro-Tin
Search Keywords: 7100165433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100165433
-
Alias/AKA:MC1-38RX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 7100165433 RoHS compliant?
Yes, 7100165433 is RoHS compliant.
What is the lead time for 7100165433?
The standard lead time for 7100165433 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
2 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$10.70
50
$8.03
75
$7.49
100 +
$7.34
Click for Quote
Log in
to unlock special pricing