- Home ›
- All Products›
- 7100164222
3M
7100164222
Ring Tongue Terminal 4AWG 44.7mm 14.22mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 4AWG 44.7mm 14.22mm Electro-Tin Bulk
Search Keywords: 7100164222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100164222
-
Alias/AKA:16-10-WN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 7100164222 RoHS compliant?
Yes, 7100164222 is RoHS compliant.
What is the lead time for 7100164222?
The standard lead time for 7100164222 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$1.73
500
$1.31
750
$1.23
1,000 +
$1.20
Click for Quote
Log in
to unlock special pricing