- Home ›
- All Products›
- 7100164024
Description
+
Spade Tongue Terminal 14-16AWG 19.41mm 9.78mm Tin Loose Piece
Search Keywords: 7100164024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100164024
-
Alias/AKA:MU14-10FBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1,000
$0.1587
3,000
$0.1522
5,000
$0.1502
8,000
$0.1482
25,000
$0.1392
50,000
$0.1389
100,000 +
$0.1375
Click for Quote
Log in
to unlock special pricing