- Home ›
- All Products›
- 7100164013
3M
7100164013
Ring Tongue Terminal 14-18AWG 29.21mm 12.7mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 14-18AWG 29.21mm 12.7mm Electro-Tin Bulk
Search Keywords: 7100164013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100164013
-
Alias/AKA:MVU14-516R/SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 7100164013 RoHS compliant?
Yes, 7100164013 is RoHS compliant.
What is the lead time for 7100164013?
The standard lead time for 7100164013 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.760
250
$0.637
1,000
$0.590
3,000
$0.541
5,000
$0.540
8,000
$0.527
10,000
$0.525
15,000 +
$0.520
Click for Quote
Log in
to unlock special pricing