- Home ›
- All Products›
- 7100163985
7100163985
3M
Ring Tongue Terminal 14-16AWG 12.19mm 6.35mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-16AWG 12.19mm 6.35mm Tin Loose Piece
Search Keywords: 7100163985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100163985
-
Alias/AKA:MU14-6R/SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2482
3,000
$0.2259
5,000
$0.2248
8,000
$0.2242
10,000
$0.2237
25,000
$0.2231
50,000
$0.2226
100,000 +
$0.2220
Click for Quote
Log in
to unlock special pricing