- Home ›
- All Products›
- 7100163657
3M
7100163657
PIDG Ring Tongue Terminal 10-12AWG 35.92mm 15.06mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PIDG Ring Tongue Terminal 10-12AWG 35.92mm 15.06mm Tin Loose Piece
Search Keywords: 7100163657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100163657
-
Alias/AKA:13-38-NB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 7100163657 RoHS compliant?
Yes, 7100163657 is RoHS compliant.
What is the lead time for 7100163657?
The standard lead time for 7100163657 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
2 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.4308
500
$0.3500
1,000
$0.3491
3,000
$0.3200
5,000
$0.3068
8,000
$0.3061
15,000
$0.2987
25,000 +
$0.2947
Click for Quote
Log in
to unlock special pricing