- Home ›
- All Products›
- 7100149063
7100149063
3M
7100149063 Pro Grade Precision Faster Sanding Sanding Sheets 60 Grit, Coarse, 9" x 11", 18/Pack
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7100149063 Pro Grade Precision Faster Sanding Sanding Sheets 60 Grit, Coarse, 9" x 11", 18/Pack
Search Keywords: 7100149063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100149063
-
Alias/AKA:27060TRI-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805200000
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$20.60
25
$19.06
50
$18.51
100
$17.49
250
$17.03
500
$16.77
1,000 +
$16.37
Click for Quote
Log in
to unlock special pricing