- Home ›
- All Products›
- 7100146101
3M
7100146101
3M 7100146101 Safety-Walk Slip-ResistantTapes & Treads 620, Clear, 12" x 60 ft, Roll
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 7100146101 Safety-Walk Slip-ResistantTapes & Treads 620, Clear, 12" x 60 ft, Roll
Search Keywords: 7100146101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100146101
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7100146101 RoHS compliant?
Yes, 7100146101 is RoHS compliant.
What is the lead time for 7100146101?
The standard lead time for 7100146101 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$359.34
3
$354.35
5 +
$349.50
Click for Quote
Log in
to unlock special pricing