- Home ›
- All Products›
- 7100145477
Description
+
3M 7100145477 Abrasive Film Disc, Cubitron II Hookit, 400+ Grit, 3", Die 300V, 775L Series
Search Keywords: 7100145477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100145477
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
250
$0.5152
500
$0.4991
1,000
$0.4767
2,500
$0.4499
5,000
$0.4375
7,500
$0.4364
10,000
$0.4259
15,000 +
$0.4248
Click for Quote
Log in
to unlock special pricing