- Home ›
- All Products›
- 7100139349
7100139349
3M
3M 7100139349 Thermally Conductive Interface Pad Sheet 5519, 210 mm x 155 mm x 2.0 mm
Accessories Notify Me
RoHS Compliant
Sheet Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100139349 Thermally Conductive Interface Pad Sheet 5519, 210 mm x 155 mm x 2.0 mm
Search Keywords: 7100139349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100139349
-
Alias/AKA:00051115240850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
15
$169.53
30
$89.75
45
$63.16
60 +
$61.90
Click for Quote
Log in
to unlock special pricing