- Home ›
- All Products›
- 7100095796
3M
7100095796
Hookit Paper Disc 236U, P180 Cweight, 6 in x NH, D/F 6HL, Die 600HZ | 3M 7100095796
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hookit Paper Disc 236U, P180 Cweight, 6 in x NH, D/F 6HL, Die 600HZ | 3M 7100095796
Search Keywords: 7100095796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100095796
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is 7100095796 RoHS compliant?
Yes, 7100095796 is RoHS compliant.
What is the lead time for 7100095796?
The standard lead time for 7100095796 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
2 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$1.183
500
$1.130
1,000
$1.081
2,500
$1.037
5,000
$1.009
7,500
$0.996
10,000
$0.994
15,000 +
$0.971
Click for Quote
Log in
to unlock special pricing