- Home ›
- All Products›
- 7100079970
7100079970
3M
3M 7100079970 Abrasive Cloth Belt, 2" x 90", Diamond, 45 Micron, Gray, 675L Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100079970 Abrasive Cloth Belt, 2" x 90", Diamond, 45 Micron, Gray, 675L Series
Search Keywords: 7100079970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100079970
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$159.03
5
$154.62
10
$152.50
20
$152.12
50
$146.48
100 +
$142.72
Click for Quote
Log in
to unlock special pricing