- Home ›
- All Products›
- 7100074885
7100074885
3M
Cubitron II Hookit Paper Disc 732U, 150 Cweight, 5 in x NH, D/F 5HL, Die 500FH | 3M 7100074885
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cubitron II Hookit Paper Disc 732U, 150 Cweight, 5 in x NH, D/F 5HL, Die 500FH | 3M 7100074885
Search Keywords: 7100074885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100074885
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
500
$1.379
1,000
$0.848
1,500
$0.672
2,000 +
$0.658
Click for Quote
Log in
to unlock special pricing